24215 | HELU
TPE-O drag chain line MULTISPEED 500-TPE 18 G 1.0 mm², AWG 18, unshielded, blue, 24215
NCNR (non cancelable / non returnable)
Connecting cable, 24215, HELUKABEL
Connecting cable for permanent application in drag chains for long distances, high and low speed of movements. This cable is installed in dry, moist and wet rooms and in open air with free movement without tensile stress or forced movements. This robust and abrasion resistant special control cable is installed there, where the problems appear for the application in permanent stresses e. g. in energy drag chains, industry robotics, production lines, automatic control systems and permanent movable machinery parts for multi-shift operation.
Features
- Halogen-free
- Low adhesion
- High property of alternating bending strength
- High resistant to mechanical strain
- Long life durabilitys due to low friction-resistance
- High tensile strength, abrasion- and impact resistance at low temperature
- High stability
- UV and ozone resistance
- Oil resistance
- Better chemical resistance
| Filter | Property | Value |
|---|---|---|
| Product type | drag chain line | |
| Number of cores | 18 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Colour | blue | |
| Material | TPE-O | |
| Outer diameter | 14.8 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, tin-plated | |
| Core insulation material | PP | |
| Core colour sequence | black | |
| Drag chain suitable | Yes | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -30 °C to 80 °C | |
| Test voltage | 3 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |