24022 | HELU

PVC control line HELUTHERM 120 4 G 1.0 mm², AWG 18, black, 24022

Order No.: 93F2806
EAN: 4099891250584
MPN:
24022
Series: HELUTHERM 120
24022 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.7370 € *
Available in 5 Days: 100 mtr. - if ordered today
Total Price:
273.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.7370 €

PVC Control cable, 24022, HELUKABEL

Therm cables are ideal for use in machines, appliances or motors which are subject to direct contact with high temperatures (e. g. varnishing machines and drying towers etc.). For application in dry, moist and wet rooms and in open air.

FEATURES

  • Flame-retardant
  • Good chemical resistance
  • Oil-resistant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 4
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour black
Material PVC
Outer diameter 7.7 mm
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -30 °C to 105 °C
Temperature range (active) -5 °C to 105 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes