24012 | HELU
PVC control line HELUTHERM 120 3 G 0.75 mm², AWG 19, black, 24012
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.7374 € *
Available in 5 Days: 500 mtr. - if ordered today
PVC Control cable, 24012, HELUKABEL
Therm cables are ideal for use in machines, appliances or motors which are subject to direct contact with high temperatures (e. g. varnishing machines and drying towers etc.). For application in dry, moist and wet rooms and in open air.
FEATURES
- Flame-retardant
- Good chemical resistance
- Oil-resistant
- Cadmium-free
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: black
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 3 | |
| Cable cross-section | 0.75 mm² | |
| AWG cross-section | AWG 19 | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 6.6 mm | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -30 °C to 105 °C | |
| Temperature range (active) | -5 °C to 105 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |