23255 | HELU

Silicone control line SiHF UL/CSA 4 G 2.5 mm², AWG 14, unshielded, black, 23255

Order No.: 93F2651
EAN: 4099891249663
MPN:
23255
Series: SiHF UL/CSA
23255 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
9.520 € *
Available in 5 Days: 100 mtr. - if ordered today
Total Price:
952.00 € *
Price list
Quantity
Price per unit*
100 mtr.
9.520 €
500 mtr.
8.925 €
*incl. VAT plus shipping costs
Subject to prior sale

Control cable, 23255, HELUKABEL

Silicone cables were evolved for use wherever insulation is subjected to extreme temperature changes. They are heat-resistant for permanent temperature up to +180°C, for short time operation up to +220°C. The good performance of the environmental resistant properties means that silicone cables can be used at temperatures down to -60°C. Silicone cables are halogen-free cables and are especially suited for installation in power stations.

FEATURES

  • High-temperature resistant
  • Halogen-free
  • Oil-resistant
  • Resistant to ozone and UV-radiation

Technical Data

  • Cable material: Copper, tin-plated
  • Test voltage: Silicone
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 4
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour black
Material silicone
Outer diameter 11.6 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material silicone
Drag chain suitable No
Standard number UL, CSA
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -60 °C to 180 °C
Temperature range (active) -60 °C to 180 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes