23214 | HELU
Silicone control line SiHF UL/CSA 2 x 0.5 mm², AWG 20, unshielded, black, 23214
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.1416 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
314.16 € *
Price list
Quantity
Price per unit*
100 mtr.
3.1416 €
500 mtr.
2.9393 €
*incl. VAT plus shipping costs
Subject to prior sale
Control cable, 23214, HELUKABEL
Silicone cables were evolved for use wherever insulation is subjected to extreme temperature changes. They are heat-resistant for permanent temperature up to +180°C, for short time operation up to +220°C. The good performance of the environmental resistant properties means that silicone cables can be used at temperatures down to -60°C. Silicone cables are halogen-free cables and are especially suited for installation in power stations.
FEATURES
- High-temperature resistant
- Halogen-free
- Oil-resistant
- Resistant to ozone and UV-radiation
Technical Data
- Cable material: Copper, tin-plated
- Test voltage: Silicone
- Color: black
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 2 | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Colour | black | |
| Material | silicone | |
| Outer diameter | 7.7 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | silicone | |
| Drag chain suitable | No | |
| Standard number | UL, CSA | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Rated voltage UL/CSA | 600 V | |
| Temperature range (unmoved) | -60 °C to 180 °C | |
| Temperature range (active) | -60 °C to 180 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |