22638 | HELU

Silicone control line SiHF-C-Si UL/CSA 3 G 0.5 mm², AWG 20, shielded, black, 22638

Order No.: 93F6889
EAN: 4060892157943
MPN:
22638
22638 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
11.9714 € *
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
1,197.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
11.9714 €

Silicone cable, 22638, HELUKABEL

This silicone cable is halogen-free and is especially suited for installation in power stations, iron, steel and rolling mills, in solariums, sauna facilities, foundries, in the aviation industry, ship building, as well as in ceramic, glass and cement factories. Due to the elastic properties of the core insulation, this silicone cable is ideally suitable as a flexible connection cable. An interference-free transmission of signals and pulse is assured by the high screening density.

Technical specifications
Filter Property Value
Product type control line
Number of cores 3
Cable cross-section 0.5 mm²
AWG cross-section AWG 20
Colour black
Material silicone
Outer diameter 8.6 mm
Shielding shielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material silicone
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes