22210 | HELU

PVC control line PUR-GELB 2 x 1.5 mm², AWG 16, yellow, 22210

Order No.: 93F2339
EAN: 4099891246945
MPN:
22210
Series: PUR-GELB
22210 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.4871 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
248.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.4871 €

Control cable, 22210, HELUKABEL

Robust connecting and control cable with an outstanding resistance to oil and abrasion. Suitable for use in tool making and machine industries, steel works, on building sites and in the oil and coal industries. The cable can also be used for portable tools. etc. To be recommended if the cable comes into contact with chemical agents.

FEATURES

  • High flexibility at low temperature
  • Oil-resistant
  • UV-resistant
  • High abrasion resistance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: yellow
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 2
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour yellow
Material PVC
Outer diameter 7.8 mm
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -15 °C to 80 °C
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes