22063 | HELU

PUR connection cable H07BQ-F 12 x 1.5 mm², unshielded, orange, 22063

Order No.: 93F2273
EAN: 4099891246235
MPN:
22063
Series: H07BQ-F
22063 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
12.8282 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,282.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
12.8282 €

Control cable, 22063, HELUKABEL

These cables can be used for medium mechanical loads in dry, damp or wet environments, e. g. for connecting agricultural and commercial equipment and heaters provided there is no danger of contact with the hot parts or by radiation of heat. These robust and flexible cables are used for electrical tools such as drills and hand-held circular saws, as well as for portable motors and machinery in agriculture, at building sites, docks and refrigeration plants.

FEATURES

  • Abrasion resistant
  • Tear resistant
  • UV-resistant
  • Oil-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: Rubber
  • Color: orange
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 12
Cable cross-section 1.5 mm²
Colour orange
Material PUR
Outer diameter 16.7 mm
Shielding unshielded
Halogen free Yes
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material rubber
Core colour sequence VDE 0293-308
Drag chain suitable No
Standard number HAR, EAC
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -50 °C to 90 °C
Temperature range (active) -40 °C to 80 °C
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes