21669 | HELU

PUR control line HELUCHAIN MULTIFLEX 512-C-PUR UL/CSA 5 G 1.5 mm², AWG 16, shielded, gray, 21669

Order No.: 93F6747
EAN: 4060892140327
MPN:
21669
21669 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
13.9349 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,393.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
13.9349 €

Drag chain cable, 21669, HELUKABEL

The 21669 is a drag chain cable for use in machine and tool manufacturing, in robotics and in other constantly moving machine parts; for permanently flexible applications moving freely without tensile stress and without movement control in dry, damp and wet rooms as well as outdoors. A slippery PP core insulation, cut-resistance and a low-adhesion PUR outer sheath guarantee an optimum durability and excellent cost-efficiency.

Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour gray
Material PUR
Outer diameter 12 mm
Shielding shielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material TPE
Drag chain suitable Yes
Standard number UL, CSA
Rated voltage UL/CSA 1000 V
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) -30 °C to 90 °C
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes