21630 | HELU
PUR control line HELUCHAIN MULTIFLEX 512-C-PUR UL/CSA 2 x 0.5 mm², AWG 20, shielded, gray, 21630
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.1880 € *
Standard delivery time from the manufacturer is: 6 Weeks
Drag chain cable, 21630, HELUKABEL
The 21630 is a drag chain cable for use in machine and tool manufacturing, in robotics and in other constantly moving machine parts; for permanently flexible applications moving freely without tensile stress and without movement control in dry, damp and wet rooms as well as outdoors. A slippery PP core insulation, cut-resistance and a low-adhesion PUR outer sheath guarantee an optimum durability and excellent cost-efficiency.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 2 | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Colour | gray | |
| Material | PUR | |
| Outer diameter | 8 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | TPE | |
| Drag chain suitable | Yes | |
| Standard number | UL, CSA | |
| Rated voltage UL/CSA | 1000 V | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | -30 °C to 90 °C | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |