16271 | HELU

PVC control line Y-CY-JZ 2 x 1.5 mm², AWG 16, shielded, transparent, 16271

Order No.: 93F1599
EAN: 4099891241612
MPN:
16271
Series: Y-CY-JZ
16271 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.3086 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
230.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.3086 €

Control cable, 16271, HELUKABEL

PURö-JZ is an extremely robust control cable with high abrasion and tear resistant properties. With high-grade oil resistant PVC core insulation. Due to its high resistance to mineral oils and especially to coolant emulsions, it is especially suited for use in the machine, tool making, plant construction as well as in the steel industry for difficult and problem areas. For medium mechanical stress for flexible use with free movement without tensile stress or forced movements in dry, damp and wet rooms and in open air. The high flexibility of this cable type makes it quick and easy to install.

FEATURES

  • Oil-resistant
  • Good chemical resistance
  • Cadmium-free
  • Flame-retardant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: transparent
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 2
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour transparent
Material PVC
Outer diameter 9 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Standard number VDE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -15 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes