16140 | HELU

PVC control line Y-CY-JB 5 G 2.5 mm², AWG 14, shielded, transparent, 16140

Order No.: 93F1555
EAN: 4099891241131
MPN:
16140
Series: Y-CY-JB
16140 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.426 € *
Available in 5 Days: 500 mtr. - if ordered today
Total Price:
642.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
6.426 €

PVC Control cable, 16140, HELUKABEL

For use as a data and control cable in machinery, computer systems etc. as well as a signal cable for electronics. The high level of screening ensures a high degree of interference protection. The screening density assures disturbance-free transmission of all signals and impulses. The PVC-inner sheaths of those cables raise the mechanical stress.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Cadmium-free
  • Flame-retardant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: transparent
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour transparent
Material PVC
Outer diameter 14.4 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Drag chain suitable No
Standard number VDE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -15 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes