16137 | HELU

PVC control line Y-CY-JB 2 x 2.5 mm², AWG 14, shielded, transparent, 16137

Order No.: 93F1552
EAN: 4099891241100
MPN:
16137
Series: Y-CY-JB
16137 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.4510 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
345.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.4510 €

Control cable, 16137, HELUKABEL

For use as a data and control cable in machinery, computer systems etc. as well as a signal cable for electronics. The high level of screening ensures a high degree of interference protection. The screening density assures disturbance-free transmission of all signals and impulses. The PVC-inner sheaths of those cables raise the mechanical stress. The applied clear transparent PVC outer sheath accentuates the optical view of the tinned copper braid. These cables are suitable for flexible use for medium mechanical stresses with free movements. The dense screening assures disturbance-free transmission of all signals and impulses. An ideal disturbance-free control cable for the above application.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Cadmium-free
  • Free from substances harmful

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: transparent
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 2
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour transparent
Material PVC
Outer diameter 11.2 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Drag chain suitable No
Standard number VDE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -15 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes