11029 | HELU

PVC control line JB-500 4 G 0.75 mm², AWG 19, unshielded, gray, 11029

Order No.: 93F460
EAN: 4099891255343
MPN:
11029
Series: JB-500
11029 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.9877 € *
Available in 5 Days: 500 mtr. - if ordered today
Total Price:
98.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
0.9877 €

PVC Control cable, 11029, HELUKABEL

For flexible use under medium mechanical stress with free movement without tensile stress and without forced motion control in dry, moist and wet rooms but not suitable for open air as measuring and control cables in machine tools, conveyor belts, production lines, as well as plant engineering, heating and air conditioning.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Cadmium-free
  • Flame-retardant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 4
Cable cross-section 0.75 mm²
AWG cross-section AWG 19
Colour gray
Material PVC
Outer diameter 6.3 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Drag chain suitable Yes
Standard number VDE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -15 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes