10748 | HELU

PVC control line JZ-500-ORANGE 4 G 2.5 mm², AWG 14, unshielded, orange, 10748

Order No.: 93F6720
EAN: 4060892005398
MPN:
10748
Series: JZ-500-ORANGE
10748 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.975 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
297.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.975 €

Control cable, 10748, HELUKABEL

The 10748 is a PVC control cable Used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms, however, not suitable for outdoor use as a control cable acc. to EN 60204-1 or VDE 0113- 1. According to this standard, it is recommended that insulated conductors of interlocking power circuits supplied by an external power supply that remain live when the main switch is turned off, are marked in orange.

Technical specifications
Filter Property Value
Product type control line
Number of cores 4
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour orange
Material PVC
Outer diameter 9.2 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence orange
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -15 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes