90801 | HELU
Sealing cable gland, M16, 17 mm, Clamping range 4 to 6.5 mm, IP68, yellow, 90801
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8084 € *
Available in 5 Days: 100 pcs. - if ordered today
Sealing gland, 90801, HELUKABEL
Nickel plated brass sealing gland with colour-coded Soft PVC inserts.
Features
- Easy to assemble, time and cost savings
- Large-area sealing
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing cable gland | |
| Thread size | M16 | |
| min. clamping range | 4 mm | |
| max. clamping range | 6.5 mm | |
| spanner size | 17 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | yellow | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |