300-30000 | HellermannTyton
Metal stand
Order No.: 91F1940
EAN: 4031026133263
MPN:
300-30000
HIS-Service Station-ST-BU
This item is no longer available.
As an alternative, we recommend the following item:
Heat shrink tubing service station, with scissors, blue, 300-30002
Order No.: 19L938
Manufacturer: HellermannTyton
per pc. 71.4476 € *
Metal racks for 5 dispenser rolls, type HIS-Service Station.
Bare, stable and practical design with special shears on a chain for HIS dispenser rolls.
Technical attributes (type, pre-shrinking inner diameter (V), post-shrinking inner diameter (N), post-shrinking wall thickness (W), color, content): HIS–Service Station with shears, bare
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | storage rack for HIS boxes | |
| ESD protection | No | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |