162-20150 | HellermannTyton
Spiral hose, bundle-Ø 15 to 18 mm, PP, black, 162-20150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0075 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.01 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0075 €
5 pcs.
10.3649 €
10 pcs.
9.7104 €
25 pcs.
9.0559 €
50 pcs.
8.4133 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral wrap, 162-20150, HellermannTyton
SPF spiral binding is especially suitable wherever high abrasion resistance and much larger cable diameters are needed, for example in the petrochemical industry and in plant construction.
Features
- Heavy-walled and very robust
- Excellent protection from mechanical stress
- Very high abrasion resistance
- Very good resistance to oils
- Ideal for larger cable bundles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 15 mm | |
| max. Bundle diameter | 18 mm | |
| Material | PP | |
| Colour | black | |
| Wall thickness | 1.5 mm | |
| Length | 1 m | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Carton with 1 piece |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |