162-10100 | HellermannTyton

Spiral hose, bundle-Ø 10 to 14 mm, PP, black, 162-10100

Order No.: 42P7168
EAN: 4031026123998
MPN:
162-10100
SPS10-PP-BK
Series: SPS
162-10100 HellermannTyton Spiral Tubes Image 1
162-10100 HellermannTyton Spiral Tubes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8889 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.89 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8889 €
5 pcs.
9.3058 €
10 pcs.
8.7227 €
25 pcs.
8.1515 €
50 pcs.
7.5684 €
*incl. VAT plus shipping costs
Subject to prior sale

Spiral wrap, 162-10100, HellermannTyton

SPS spiral binding is especially suitable wherever high abrasion resistance and much larger cable diameters are needed, for example in the petrochemical industry and in plant construction.

Features

  • Heavy-walled and very robust
  • Excellent protection from mechanical stress
  • Very high abrasion resistance
  • Very good resistance to oils
  • Ideal for larger cable bundles
Technical specifications
Filter Property Value
min. Bundle diameter 10 mm
max. Bundle diameter 14 mm
Material PP
Colour black
Wall thickness 2 mm
Length 1 m
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Carton with 1 piece
Country of origin DK
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes