161-45100 | HellermannTyton
Spiral hose, bundle-Ø 5 to 20 mm, PTFE, natural, 161-45100
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
16.1721 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
80.86 € *
Price list
Quantity
Price per unit*
5 mtr.
16.1721 €
10 mtr.
15.2082 €
25 mtr.
14.2681 €
50 mtr.
13.3161 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral wrap, 161-45100, HellermannTyton
SBPTFE is recommended wherever superior protection against chemical and extreme temperatures are important.
Features
- High temperature resistance
- Excellent fire protection
- Self-extinguishing according to UL94 V0
- Very good solvent and acid resistance
- Organises and protects cables and hoses
- Suitable for retro-fitting
- Cables branch out at any point
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 5 mm | |
| max. Bundle diameter | 20 mm | |
| Material | PTFE | |
| Colour | natural | |
| Wall thickness | 0.7 mm | |
| Length | 5 m | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 260 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Reel with 5 meters |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |