161-42000 | HellermannTyton
Spiral hose, bundle-Ø 1.6 to 8 mm, PA, natural, 161-42000
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.8564 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8564 €
10 mtr.
1.7017 €
30 mtr.
1.6065 €
60 mtr.
1.4994 €
120 mtr.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral wrap, 161-42000, HellermannTyton
SBPA spiral binding is used for cable harnesses in the automobile industry and for many demanding industrial applications.
Features
- Organises and protects cables and hoses
- Very good protection against abrasion
- Suitable for retro-fitting
- Cables branch out at any point
- Wide range of diameters and colours
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 1.6 mm | |
| max. Bundle diameter | 8 mm | |
| Material | PA | |
| Colour | natural | |
| Wall thickness | 0.4 mm | |
| Length | 30 m | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 95 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Reel with 30 meters |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |