621-30000 | HellermannTyton
Three-pronged pliers, 141.7 mm, 102 g, 621-30000
Order No.: 05L7419
EAN: 4031026738789
MPN:
621-30000
TPPexpand_3.3-MET/BBP2747D-BK
Series: TPPexpand 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.4026 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
124.40 € *
Price list
Quantity
Price per unit*
1 pcs.
124.4026 €
5 pcs.
115.7870 €
*incl. VAT plus shipping costs
Subject to prior sale
Three-pronged plier, 621-30000, HellermannTyton
A three-pronged plier is ideal for widening a plastic moulding, section, or thicker rubber part. Simply slide the grommet onto the prong, squeeze the plier together, pull it over the cable, release the grommet – and it's perfectly positioned!
Features
- Easy installation of all types of grommets on cables and wires
- Ergonomic design, compact and lightweight for maximum comfort
- Flexible use for both right- and left-handed users
- Prong replacement without special tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | three-pronged pliers | |
| Length | 141.7 mm | |
| Weight | 102 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Original Packaging | Carton with 1 piece |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |