170-05250 | HellermannTyton

Fabric hose, inside Ø 20 mm, outside Ø 40 mm, PET, black, 170-05250

Order No.: 42P7064
EAN: 4031026266671
MPN:
170-05250
HELAHOOK25-PET-BK
Series: HELAHOOK
170-05250 HellermannTyton Protective Tubes Image 1
170-05250 HellermannTyton Protective Tubes Image 2
170-05250 HellermannTyton Protective Tubes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
23.2883 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
582.21 € *
Price list
Quantity
Price per unit*
25 mtr.
23.2883 €
50 mtr.
21.8246 €
100 mtr.
20.3728 €
*incl. VAT plus shipping costs
Subject to prior sale

Resealable cable protection, 170-05250, HellermannTyton

HELAHOOK is used in automobiles and commercial vehicles as well as industrial machines and railway vehicles. HELAHOOK is especially practical where repeated use is required, for instance in event management.

Features

  • Re-sealable cable protection made of polyester
  • Very elastic, fits snugly around the cables
  • Hook and loop sealing system can be used for retro-fitting
  • High abrasion-resistance
Technical specifications
Filter Property Value
Inner diameter 20 mm
Outer diameter 40 mm
Material PET
Colour black
Flame-retardant Yes
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Reel with 25 meters
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes