170-05150 | HellermannTyton
Fabric hose, inside Ø 10 mm, outside Ø 20 mm, PET, black, 170-05150
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
22.8242 € *
Next delivery: 25 mtr. on 2026-09-15
Total Price:
22.82 € *
Price list
Quantity
Price per unit*
1 mtr.
22.8242 €
10 mtr.
21.1106 €
25 mtr.
18.8258 €
50 mtr.
17.1241 €
100 mtr.
15.9817 €
*incl. VAT plus shipping costs
Subject to prior sale
Resealable cable protection, 170-05150, HellermannTyton
HELAHOOK is used in automobiles and commercial vehicles as well as industrial machines and railway vehicles. HELAHOOK is especially practical where repeated use is required, for instance in event management.
Features
- Re-sealable cable protection made of polyester
- Very elastic, fits snugly around the cables
- Hook and loop sealing system can be used for retro-fitting
- High abrasion-resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 10 mm | |
| Outer diameter | 20 mm | |
| Material | PET | |
| Colour | black | |
| Flame-retardant | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Original Packaging | Reel with 25 meters |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |