166-32001 | HellermannTyton

Protective hose, inside Ø 10 mm, outside Ø 14.2 mm, BR 40 mm, steel, galvanized/TPR, black, 166-32001

Order No.: 42P7279
EAN: 4031026307916
MPN:
166-32001
LTSH12-GS/TPR-BK
Series: LTSH
166-32001 HellermannTyton Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
10.71 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
267.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
10.71 €

Metallic conduit, 166-32001, HellermannTyton

Flexible galvanised steel conduit with smooth, flame retardant thermoplastic cover. Fulfills IP66, IP67, IP68 and IP69K with LTS-fittings. LTSH is used in machine tools and outdoor installations, wherever flame retardance or low or high temperature resistance is required.

Features

  • Liquid-tight
  • Flame-retardant
  • High compression, tensile and impact strength
  • Good flexibility
  • Smooth outer cover does not wrinkle when bent
  • Good resistance to acids, petrol, oils and greases
  • Suitable for outdoor use
Technical specifications
Filter Property Value
Inner diameter 10 mm
Outer diameter 14.2 mm
Nominal width 12 mm
Bending radius 40 mm
Material steel, galvanized/TPR
Colour black
Degree of protection (IP) IP68/IP69K
Flame-retardant Yes
min. operating temperature -60 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 83071000
Original Packaging Reel with 25 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes