166-31908 | HellermannTyton
Protective hose, inside Ø 51.6 mm, outside Ø 59.7 mm, BR 280 mm, steel, galvanized/PVC, black, 166-31908
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
65.1049 € *
Standard delivery time from the manufacturer is: 12 Weeks
Metallic conduit, 166-31908, HellermannTyton
Flexible galvanised steel conduit with smooth, liquid-tight PVC cover. Fulfills IP66, IP67, IP68 and IP69K with LTS-fittings. LTS is used in machine tools and outdoor installations, wherever liquid-tight is a requirement.
Features
- Liquid-tight
- High compression, tensile and impact strength
- Good flexibility
- Smooth outer cover does not wrinkle when bent
- Good resistance to acids, petrol, oils and greases
- Suitable for outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 51.6 mm | |
| Outer diameter | 59.7 mm | |
| Nominal width | 63 mm | |
| Bending radius | 280 mm | |
| Material | steel, galvanized/PVC | |
| Colour | black | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69K | |
| Flame-retardant | No | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 83071000 |
| Original Packaging | Reel with 10 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |