166-11804 | HellermannTyton

Corrugated protection tube, inside Ø 19.8 mm, outside Ø 28.4 mm, BR 170 mm, PA, black, 166-11804

Order No.: 42P7200
EAN: 4031026310817
MPN:
166-11804
HG-DC28-PA6-BK
Series: HG-DC
166-11804 HellermannTyton Protective Tubes Image 1
166-11804 HellermannTyton Protective Tubes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
14.2681 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
713.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
14.2681 €

Corrugated tubing, 166-11804, HellermannTyton

Double slit corrugated conduit for retrofitting is used in control panels, machine building, plant construction.

Features

  • Can be opened and closed repeatedly
  • Cables can be inserted laterally
  • Abrasion resistant
  • Free of halogen, sulphur and phosphorus
Technical specifications
Filter Property Value
Inner diameter 19.8 mm
Outer diameter 28.4 mm
Nominal width 23 mm
Bending radius 170 mm
Material PA
Colour black
Degree of protection (IP) IP40
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Original Packaging Reel with 50 meters
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes