166-11803 | HellermannTyton
Corrugated protection tube, inside Ø 13.7 mm, outside Ø 21 mm, BR 120 mm, PA, black, 166-11803
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
9.7342 € *
Standard delivery time from the manufacturer is: 7 Weeks
Corrugated tubing, 166-11803, HellermannTyton
Double slit corrugated conduit for retrofitting is used in control panels, machine building, plant construction.
Features
- Can be opened and closed repeatedly
- Cables can be inserted laterally
- Abrasion resistant
- Free of halogen, sulphur and phosphorus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 13.7 mm | |
| Outer diameter | 21 mm | |
| Nominal width | 17 mm | |
| Bending radius | 120 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP40 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 50 meters |
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |