166-11802 | HellermannTyton
Corrugated hose, inside Ø 10.3 mm, outside Ø 16.2 mm, BR 60 mm, PA, black, 166-11802
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.449 € *
Standard delivery time from the manufacturer is: 7 Weeks
Corrugated hose, 166-11802, HellermannTyton
Double slit corrugated conduit for retrofitting is used in control panels, machine building, plant construction.
Features
- Can be opened and closed repeatedly
- Cables can be inserted laterally
- Abrasion resistant
- Free of halogen, sulphur and phosphorus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 10.3 mm | |
| Outer diameter | 16.2 mm | |
| Nominal width | 12 mm | |
| Bending radius | 60 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP40 | |
| Flame-retardant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 50 meters |
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |