166-11207 | HellermannTyton
Corrugated hose, inside Ø 35.7 mm, outside Ø 42.5 mm, BR 65 mm, PA, black, 166-11207
NCNR (non cancelable / non returnable)
Plastic conduit series HelaGuard, type HellermannTyton HG-LW.
Ultra-flexible, long useful life and small bending radius, high impact resistance and resistance to deformation, free of halogen, sulfur and phosphor, resistant against solvents and oils; Material: polyamide 6 (PA6). Operating temperatures static/moving: –40 to +120 °C/–20 to +100 °C. Fire protection properties: self-extinguishing to EN 61386.
Technical attributes (type, outer diameter (OD), inner diameter (ID), bending radius (B), weight (g/m)): HG–LW42, OD 42.5, ID 35.5, B 65 mm, 150 g/m
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 35.7 mm | |
| Outer diameter | 42.5 mm | |
| Nominal width | 36 mm | |
| Bending radius | 65 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| Flame-retardant | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | GB |
| Original Packaging | Reel with 25 meters |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |