166-11118 | HellermannTyton
Corrugated hose, inside Ø 28.1 mm, outside Ø 34.5 mm, BR 60 mm, PA, black, 166-11118
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.6989 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.70 € *
Price list
Quantity
Price per unit*
1 mtr.
8.6989 €
10 mtr.
8.0444 €
50 mtr.
7.1876 €
100 mtr.
6.5212 €
500 mtr.
6.0928 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-Metallic Conduit, 166-11118, HELLERMANN TYTON
Non-Metallic conduit cable protection systems, HG-SW PA6 standard weight.
FEATURES
- Very flexible and high fatigue life
- Very abrasion resistance
- High impact strength, recovers if crushed
- Free of halogen, sulphur and phosphorus
Technical details
- Min. Temperature: -40°C
- Max. Temperature: 120°C
- Material: Polyamide
- Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 28.1 mm | |
| Outer diameter | 34.5 mm | |
| Nominal width | 29 mm | |
| Bending radius | 60 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| Flame-retardant | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | GB |
| Original Packaging | Reel with 50 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |