166-11114 | HellermannTyton
Corrugated hose, inside Ø 47.2 mm, outside Ø 54.5 mm, BR 80 mm, PA, black, 166-11114
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
17.0646 € *
Available: 22 mtr.
Total Price:
17.06 € *
Price list
Quantity
Price per unit*
1 mtr.
17.0646 €
10 mtr.
15.7913 €
50 mtr.
14.0777 €
100 mtr.
12.7925 €
500 mtr.
11.9476 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-Metallic Conduit, 166-11114, HELLERMANN TYTON
Non-Metallic conduit cable protection systems, HG-SW PA6 standard weight.
FEATURES
- Very flexible and high fatigue life
- Very abrasion resistance
- High impact strength, recovers if crushed
- Free of halogen, sulphur and phosphorus
Technical details
- Min. Temperature: -40°C
- Max. Temperature: 120°C
- Material: Polyamide
- Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 47.2 mm | |
| Outer diameter | 54.5 mm | |
| Nominal width | 48 mm | |
| Bending radius | 80 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| Flame-retardant | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | GB |
| Original Packaging | Reel with 25 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |