166-11103 | HellermannTyton
Corrugated hose, inside Ø 11.8 mm, outside Ø 15.8 mm, BR 35 mm, PA, black, 166-11103
Plastic conduit series HelaGuard, type HellermannTyton HG-SW.
Ultra-flexible, long useful life. High resistance against deformation, impact- and abrasion-proof, free of halogen, sulfur and phosphor, resistant against solvents and oil and UV radiation; Material: polyamide 6 (PA6). Operating temperatures static/moving: –40 to +120 °C/–20 to +100 °C. Fire protection properties: to UL 94 V-2.
Technical attributes (type, outer diameter (OD), inner diameter (ID), bending radius (B), weight (g/m)): HG-SW16, OD 15.8, ID 11.8, B 35 mm, 38 g/m
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 11.8 mm | |
| Outer diameter | 15.8 mm | |
| Nominal width | 12 mm | |
| Bending radius | 35 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| Flame-retardant | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | GB |
| Original Packaging | Reel with 50 meters |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |