625-06000 | HellermannTyton
HellermannTyton 21049234, fluid, can, 20 l, 625-06000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
645.6345 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
645.63 € *
Price list
Quantity
Price per unit*
1 pcs.
645.6345 €
5 pcs.
599.5220 €
*incl. VAT plus shipping costs
Subject to prior sale
Installation aid, 625-06000, HellermannTyton
Hellerine lubricant for tubing and grommets installations.
Features
- Effective aid for affixing elastomer sleeves
- Universally employable
- Evaporates after installation
- Consists of 99% vegetable oils
- Discoloration-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lubricant | |
| Version | fluid | |
| Contents | 20 l | |
| Container | can | |
| Viscosity | liquid | |
| Usage | lubrication and care |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 34039900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |