625-05000 | HellermannTyton
HellermannTyton 21049234, fluid, can, 5 l, 625-05000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
175.2632 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
175.26 € *
Price list
Quantity
Price per unit*
1 pcs.
175.2632 €
5 pcs.
162.7444 €
*incl. VAT plus shipping costs
Subject to prior sale
Installation aid, 625-05000, HellermannTyton
Hellerine lubricant for tubing and grommets installations.
Features
- Effective aid for affixing elastomer sleeves
- Universally employable
- Evaporates after installation
- Consists of 99% vegetable oils
- Discoloration-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lubricant | |
| Version | fluid | |
| Contents | 5 l | |
| Container | can | |
| Viscosity | liquid | |
| Usage | lubrication and care |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 34039900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |