596-00162 | HellermannTyton

PP cable maker, (L x W) 55 x 30 mm, white, roll with 1000 pcs, 596-00162

Order No.: 42P7606
EAN: 4031026778020
MPN:
596-00162
TAG20-55T1FL-934-WH
Series: Helatag 934
596-00162 HellermannTyton Labels Image 1
596-00162 HellermannTyton Labels Image 2
596-00162 HellermannTyton Labels Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0655 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
65.45 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0655 €
5000 pcs.
0.0583 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Flag, 596-00162, HellermannTyton

The Helatag 934 cable flag label is ideal for permanent and clearly legible marking of a cable or wire. Thanks to its special design, it offers clear, double-sided legible labeling, which is particularly advantageous in complex cabling. The robust material quality ensures high resistance to abrasion, moisture, and external influences, making it perfect for use in demanding industrial and electrical installations.

Features

  • Cable flag labels for permanent identification
  • Easy handling for effortless installation and clearly visible legibility
  • Legible on both sides for optimum visibility
Technical specifications
Filter Property Value
Version cable maker
Packaging roll
Suitable for thermal transfer type 934
Colour white
Material PP
Length 55 mm
Width 30 mm
min. temperature resistance -30 °C
max. thermal resistance 80 °C
Number of labels 1000
Logistics
Property Value
Country of origin DE
Customs tariff number 39199080
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes