596-00159 | HellermannTyton
PP cable maker, (L x W) 50 x 20 mm, white, roll with 1000 pcs, 596-00159
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0607 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
60.69 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0607 €
5000 pcs.
0.0536 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Flag, 596-00159, HellermannTyton
The Helatag 934 cable flag label is ideal for permanent and clearly legible marking of a cable or wire. Thanks to its special design, it offers clear, double-sided legible labeling, which is particularly advantageous in complex cabling. The robust material quality ensures high resistance to abrasion, moisture, and external influences, making it perfect for use in demanding industrial and electrical installations.
Features
- Cable flag labels for permanent identification
- Easy handling for effortless installation and clearly visible legibility
- Legible on both sides for optimum visibility
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Packaging | roll | |
| Suitable for | thermal transfer type 934 | |
| Colour | white | |
| Material | PP | |
| Length | 50 mm | |
| Width | 20 mm | |
| min. temperature resistance | -30 °C | |
| max. thermal resistance | 80 °C | |
| Number of labels | 1000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |