167-00536 | HellermannTyton
Straight hose screw fitting, M50, 45 mm, PP, IP54, gray, (L) 58 mm, 167-00536
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5378 € *
Available: 1 pcs.
Total Price:
24.54 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5378 €
5 pcs.
23.1693 €
10 pcs.
21.8127 €
25 pcs.
20.4442 €
50 pcs.
19.0757 €
*incl. VAT plus shipping costs
Subject to prior sale
Fittings for corrugated conduit, type TV../NV.
Material: polypropylene (PP). Degree of protection: IP 54. Color: gray. Operating temperatures: –35 to +80 °C. Fire protection properties: to UL 94 V-2. The screwed fittings are supplied with locknut.
Metric thread, type TV.
Technical attributes (type, conduit diameter, thread): TV36/M50, 45 mm, M 50
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M50 | |
| Nominal width | 45 mm | |
| Material | PP | |
| Colour | gray | |
| Length | 58 mm | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |