167-00535 | HellermannTyton
Straight hose screw fitting, M40, 36 mm, PP, IP54, gray, (L) 55 mm, 167-00535
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0293 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
16.03 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0293 €
5 pcs.
15.1368 €
10 pcs.
14.2443 €
25 pcs.
13.3637 €
50 pcs.
12.4593 €
*incl. VAT plus shipping costs
Subject to prior sale
Fittings for corrugated conduit, type TV../NV.
Material: polypropylene (PP). Degree of protection: IP 54. Color: gray. Operating temperatures: –35 to +80 °C. Fire protection properties: to UL 94 V-2. The screwed fittings are supplied with locknut.
Metric thread, type TV.
Technical attributes (type, conduit diameter, thread): TV29/M40, 36 mm, M 40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M40 | |
| Nominal width | 36 mm | |
| Material | PP | |
| Colour | gray | |
| Length | 55 mm | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |