166-41206 | HellermannTyton
90° hose screw fitting, M32, PA/NPB, IP66/IP67/IP68/IP69K, metal, 166-41206
Order No.: 42P7521
EAN: 4031026411026
MPN:
166-41206
PSRSC32-90FMC-M32-NPB/PA6-ML
Series: PSRSC-90FMC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.5568 € *
Standard delivery time from the manufacturer is: 6 Weeks
Fitting, 166-41206, HellermannTyton
Compression Fitting with rigid External Thread for Spiral-Reinforced PVC Conduits 90° ø32 mm M32.
Features
- Multipart 90° compression fitting including elastomeric
- Can be used for knockouts or threaded entries as fitting rotates until tightened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M32 | |
| Material | PA/NPB | |
| Colour | metal | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69K | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 74122000 |
| Original Packaging | Bag with 2 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |