166-32506 | HellermannTyton
Compression fitting, M63, PA/NPB, IP66/IP67/IP68/IP69K, metal, (L) 111 mm, 166-32506
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
187.5559 € *
Standard delivery time from the manufacturer is: 7 Weeks
Fitting, 166-32506, HellermannTyton
Fitting for metal conduits with plastic sheathing, liquid-tight.
Features
- Multipart 45° compression fitting including polyamide seal
- Provides excellent tensile strength
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M63 | |
| Material | PA/NPB | |
| Colour | metal | |
| Length | 111 mm | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69K | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 74122000 |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |