166-32304 | HellermannTyton

Compression fitting, M25, 25 mm, PA/brass, nickel-plated/steel, IP66/IP67/IP68/IP69K, metal, (L) 50.7 mm, 166-32304

Order No.: 42P7299
EAN: 4031026308272
MPN:
166-32304
LTS25-SMC-M25-NPB/PA6/PS-ML
Series: LTS-SMC
166-32304 HellermannTyton Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2074 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
172.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
17.2074 €

Fitting, 166-32304, HellermannTyton

Fittings for metallic conduits with liquid-tight cover, External thread, nickel plated brass with internal plated steel circlip, Fulfils IP66, IP67, IP68 and IP69K.

Features

  • Multipart compression fitting including polyamide seal
  • Provides excellent tensile strength
  • External thread swivels about main body even after tightening
Technical specifications
Filter Property Value
Thread size M25
Nominal width 25 mm
Material PA/brass, nickel-plated/steel
Colour metal
Length 50.7 mm
Degree of protection (IP) IP66/IP67/IP68/IP69K
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin GB
Original Packaging Bag with 10 pieces
Customs tariff number 74122000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes