166-32213 | HellermannTyton

Compression fitting, PG16, 20 mm, PA/brass, nickel plated, IP66/IP67/IP68/IP69K, metal, (L) 32.5 mm, 166-32213

Order No.: 42P7295
EAN: 4031026308203
MPN:
166-32213
LTS20-FMC-PG16-NPB/PA6-ML
Series: LTS-FMC
166-32213 HellermannTyton Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0777 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
14.08 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0777 €
10 pcs.
13.1257 €
*incl. VAT plus shipping costs
Subject to prior sale

Fitting, 166-32213, HellermannTyton

Fittings for metallic conduits with liquid-tight cover, External thread, nickel plated brass, Fulfils IP66, IP67, IP68 and IP69K.

Features

  • Multipart compression fitting including elastomeric seal
  • Provides excellent tensile strength
  • Can be used for knockouts or threaded entries as fitting rotates until tightened
Technical specifications
Filter Property Value
Thread size PG16
Nominal width 20 mm
Material PA/brass, nickel plated
Colour metal
Length 32.5 mm
Degree of protection (IP) IP66/IP67/IP68/IP69K
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Customs tariff number 74122000
Original Packaging Bag with 10 pieces
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes