166-31108 | HellermannTyton
Straight hose screw fitting, M50, 50 mm, brass, nickel-plated, IP54, metal, (L) 54.2 mm, 166-31108
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.4694 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
76.47 € *
Price list
Quantity
Price per unit*
1 pcs.
76.4694 €
5 pcs.
71.9712 €
10 pcs.
67.4730 €
25 pcs.
62.9748 €
50 pcs.
58.4766 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M50 | |
| Nominal width | 50 mm | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Length | 54.2 mm | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 300 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Original Packaging | Bag with 1 piece |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |