166-31105 | HellermannTyton
Straight hose screw fitting, M25, 25 mm, brass, nickel-plated, IP54, silver, (L) 43.7 mm, 166-31105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3645 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
11.36 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3645 €
5 pcs.
10.6981 €
10 pcs.
10.0436 €
25 pcs.
9.3653 €
50 pcs.
8.6989 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal conduit fittings series HelaGuard, type HellermannTyton SC../PCS..-SM.
Two-piece fitting with rotary, metric outer thread; Material: nickel-plated brass. Operating temperatures: –100 to +300 °C.
Degree of protection IP 54, type PCS..-SM.
Technical attributes (type, conduit diameter, thread): PCS25–SM–M25, 25 mm, M 25
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M25 | |
| Nominal width | 25 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| Length | 43.7 mm | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 300 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | GB |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |