166-30406 | HellermannTyton
Straight hose screw fitting, M32, 32 mm, brass, nickel-plated, IP40, silver, (L) 48 mm, 166-30406
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0757 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
19.08 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0757 €
5 pcs.
17.9571 €
10 pcs.
16.8385 €
25 pcs.
15.7080 €
50 pcs.
14.5894 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal conduit fittings series HelaGuard, type HellermannTyton SC../PCS..-SM.
Two-piece fitting with rotary, metric outer thread; Material: nickel-plated brass. Operating temperatures: –100 to +300 °C.
Degree of protection IP 40, type SC..SM.
Technical attributes (type, conduit diameter, thread): SC32–SM–M32, 32 mm, M 32
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M32 | |
| Nominal width | 32 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| Length | 48 mm | |
| Degree of protection (IP) | IP40 | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 300 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2 pieces |
| Country of origin | GB |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |