166-23114 | HellermannTyton
90° hose screw fitting, PG29, 29 mm, NPB/TPE, IP66/IP67/IP68/IP69K, black, (L) 89 mm, 166-23114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.5882 € *
Standard delivery time from the manufacturer is: 6 Weeks
Fitting, 166-23114, HellermannTyton
90° fitting with rotating brass external thread, including conduit seal and washer.
Features
- One piece, fast fit
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG29 | |
| Nominal width | 29 mm | |
| Material | NPB/TPE | |
| Colour | black | |
| Length | 89 mm | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69K | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 74122000 |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |