166-22603 | HellermannTyton

90° hose screw fitting, M20, 17 mm, PA/NPB, IP66, black, (L) 68 mm, 166-22603

Order No.: 42P7442
EAN: 4031026304335
MPN:
166-22603
HG21-90F-M20-PA66/NPB-BK
Series: HG-90F
166-22603 HellermannTyton Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5188 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
125.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
12.5188 €

Fitting, 166-22603, HellermannTyton

90° fitting with rotating internal brass thread for corrugated tubing.

Features

  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Filter Property Value
Thread size M20
Nominal width 17 mm
Material PA/NPB
Colour black
Length 68 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 74122000
Original Packaging Bag with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes