166-22107 | HellermannTyton

Screw connection, M50, 48 mm, PA/NPB/TPE, IP66/IP67/IP68/IP69K, black, (L) 125 mm, 166-22107

Order No.: 42P7082
EAN: 4031026326139
MPN:
166-22107
HGL54-SCG-M50-PA66/NPB/TPE-BK
Series: HGL-SCG
166-22107 HellermannTyton Hose Fittings Image 1
166-22107 HellermannTyton Hose Fittings Image 2
166-22107 HellermannTyton Hose Fittings Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
102.6613 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
205.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
102.6613 €

Screw connection, 166-22107, HellermannTyton

Straight fitting with cable seal and strain relief. Fulfils IP66, IP67, IP68 and IP69k.

Features

  • Provides strain relief
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Filter Property Value
Thread size M50
Nominal width 48 mm
Material PA/NPB/TPE
Colour black
Length 125 mm
Degree of protection (IP) IP66/IP67/IP68/IP69K
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 74122000
Original Packaging Bag with 2 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes