166-22102 | HellermannTyton
Screw connection, M20, 12 mm, PA/NPB/TPE, IP66/IP67/IP68/IP69K, black, (L) 82 mm, 166-22102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5747 € *
Standard delivery time from the manufacturer is: 6 Weeks
Screw connection, 166-22102, HellermannTyton
Straight fitting with cable seal and strain relief. Fulfils IP66, IP67, IP68 and IP69k.
Features
- Provides strain relief
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M20 | |
| Nominal width | 12 mm | |
| Material | PA/NPB/TPE | |
| Colour | black | |
| Length | 82 mm | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69K | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GB |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |